SCS Grey Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- RS Stock No.:
- 232-5562
- Mfr. Part No.:
- 82A3
- Manufacturer:
- SCS
Subtotal (1 unit)**
€1,906.63
(exc. VAT)
€2,345.15
(inc. VAT)
Temporarily out of stock - back order for despatch 12-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,906.63 |
**price indicative
Related links
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 1.2m x 3.5mm
- SCS Grey Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm
- SCS Green Worksurface ESD-Safe Mat, 15.2m x 1.2m x 1.8mm
- SCS Brown Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 600mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 900mm x 3.5mm
- SCS Blue Worksurface ESD-Safe Mat, 15.2m x 760mm x 1.8mm