EUROSTAT Blue Table Tacky Mat, 10m x 1.22m x 2.1mm
- RS Stock No.:
- 265-8666
- Mfr. Part No.:
- 32-030-0000
- Manufacturer:
- EUROSTAT
Price Each**
€635.94
(exc. VAT)
€782.21
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €635.94 |
**price indicative
Related links
- EUROSTAT Beige Table Tacky Mat, 10m x 1.22m x 2.1mm
- EUROSTAT Grey Floor Tacky Mat, 10m x 1.22m x 2.5mm
- EUROSTAT Grey Table Tacky Mat, 10m x 1m x 2mm
- EUROSTAT Green Table Tacky Mat, 10m x 1m x 2mm
- Desco Europe Blue Bench ESD-Safe Mat, 10m x 1.22m x 2mm
- EUROSTAT Beige Table Tacky Mat, 1.2m x 600mm x 2mm
- EUROSTAT Blue Tacky Mat, 1.14m x 660mm x 1.2mm
- RS PRO Blue Bench ESD-Safe Mat, 3m x 1.22m x 3mm