EUROSTAT Black ESD-Safe Mat, 960mm x 660mm x 14mm
- RS Stock No.:
- 265-8675
- Mfr. Part No.:
- 32-917-6001
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€127.02
(exc. VAT)
€156.23
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 14 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €127.02 |
*price indicative
- RS Stock No.:
- 265-8675
- Mfr. Part No.:
- 32-917-6001
- Manufacturer:
- EUROSTAT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EUROSTAT | |
Thickness | 14mm | |
Colour | Black | |
Length | 960mm | |
Width | 660mm | |
Select all | ||
---|---|---|
Brand EUROSTAT | ||
Thickness 14mm | ||
Colour Black | ||
Length 960mm | ||
Width 660mm | ||
Related links
- EUROSTAT Blue ESD-Safe Mat, 1.14m x 660mm x 1.2mm
- RS PRO Cleanroom ESD-Safe Mat, 1.14m x 660mm x 1.65mm
- RS PRO Floor ESD-Safe Mat, 1.17m x 660mm x 2mm
- EUROSTAT Beige Table ESD-Safe Mat, 1.2m x 600mm x 2mm
- EUROSTAT Grey Table ESD-Safe Mat, 1.2m x 600mm x 2mm
- EUROSTAT Table ESD-Safe Mat, 900mm x 600mm x 2.1mm
- EUROSTAT Table ESD-Safe Mat, 1.2m x 600mm x 2.1mm
- EUROSTAT Grey Table ESD-Safe Mat, 900mm x 600mm x 2.1mm