- RS Stock No.:
- 125-2356
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-2356
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS Pro Dissipative Packaging Tubing
RS Pro dissipative polyethylene packaging tubing is amine free and can be used to pack ESD sensitive equipment. The tubing is pink, low tribocharging, RoHS compliant, conforms to IEC 61340-5-1 and is supplied in various lengths.
FEATURES and BENEFITS:
Packaging tubing
Dissipative LD polyethylene
Low tribocharging
Amine free
Resistance < 10E12 decay time, 1000 V to 100 V < 2 seconds
Thickness +/- 10%
Used to pack ESD sensitive equipment
Conforms to IEC 61340-5-1
RoHS Compliant
Dissipative LD polyethylene
Low tribocharging
Amine free
Resistance < 10E12 decay time, 1000 V to 100 V < 2 seconds
Thickness +/- 10%
Used to pack ESD sensitive equipment
Conforms to IEC 61340-5-1
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Type | Tube |
Length | 250m |
Thickness | 0.09mm |
Width | 400mm |
Dissipative | Yes |
Conductive | No |
Anti-Static | Yes |
Static Shielding | No |
Complies with EN 61340-5-1 | Yes |
Surface Resistance | <10^11Ω |
Volume Resistance | 10^11Ω |
Tensile Strength | >10 → 12mPa |