SCS Bag 305mm(W)x 405 mm(L)

Subtotal (1 pack of 100 units)*

€308.54

(exc. VAT)

€379.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€308.54€3.085

*price indicative

RS Stock No.:
232-5530
Mfr. Part No.:
700Z1216
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Material Properties

Anti-Static

Product Type

Anti-Static Bag

Colour

Silver

Length

405mm

Thickness

0.09mm

Width

305mm

Sub Type

Bag

Standards/Approvals

ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3

Tensile Strength

54MPa

RoHS Status: Exempt

The SCS Moisture Barrier Bags Dri-Shield 2000 are manufactured from a laminate of multiple layers of aluminized polyester and polyethylene 305 x 405mm size. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field while providing moisture protection.

0.0036" (3.6 mil) Thick Bag Film laminate constructed from multiple layers of aluminized polyester and polyethylene


<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31

>20lb Puncture Strength Average

Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11

Printed with ESD Protective Symbol and lot code information

Related links