- RS Stock No.:
- 103-4053
- Mfr. Part No.:
- SV-MPF2
- Manufacturer:
- SCS
154 In stock for delivery within 2 working days
Price Each
€29.13
(exc. VAT)
€35.83
(inc. VAT)
Units | Per unit |
1 + | €29.13 |
- RS Stock No.:
- 103-4053
- Mfr. Part No.:
- SV-MPF2
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
ESD Safe Filter Type 2 for 497ABF Vacuum
SCS ESD Filter type 2 can be used for various applications including removing toner from laser printers and copy machines. The SV-MPF2 filter is designed for collecting unwanted toner from copiers and laser printers. The filter is pleated and encased in plastic so it is durable and easily disposable. Replacing a full filter is an easy and clean process.
FEATURES and BENEFITS:
Used for dust and dry pickup
Pleated filet
Filter encased in plastic
Replaceable
Durable
Easily disposed of
Efficiency 99%
Size range 0.3 μm to 0.5 μm
CFM 40 Cfm
Used for dust and dry pickup
Pleated filet
Filter encased in plastic
Replaceable
Durable
Easily disposed of
Efficiency 99%
Size range 0.3 μm to 0.5 μm
CFM 40 Cfm
Specifications
Attribute | Value |
---|---|
Type | Filter |
Complies with EN 61340-5-1 | Yes |