- RS Stock No.:
- 126-3570
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€17.90
(exc. VAT)
€22.02
(inc. VAT)
Units | Per unit |
1 + | €17.90 |
- RS Stock No.:
- 126-3570
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Centre Bonded Mount
RS Pro anti-vibration centre bonded mounts desigend to isolate structure-born vibration, shock and noise. These mounts are made of a natural rubber compound, that is suitable for use in a wide variety of applications.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Rubber Bush |
Thread Size | M20 |
Diameter | 95mm |
Foot Height | 50.8mm |
Overall Height | 51mm |
Static Load Capacity | 395kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Foot Shape | Cylindrical |
Compression Load | 395kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 50 Shore A |
Series | TB |
Maximum Operating Temperature | +100°C |
Compression Deflection | 1.7mm |