- RS Stock No.:
- 126-3575
- Manufacturer:
- RS PRO
123 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€17.20
(exc. VAT)
€21.16
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €17.20 | €4.30 |
5 - 9 | €16.34 | €4.085 |
10 + | €15.83 | €3.958 |
*price indicative |
- RS Stock No.:
- 126-3575
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Centre Bonded Mount
RS Pro anti-vibration centre bonded mounts desigend to isolate structure-born vibration, shock and noise. These mounts are made of a natural rubber compound, that is suitable for use in a wide variety of applications.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Rubber Bush |
Thread Size | M10 |
Diameter | 27mm |
Foot Height | 16mm |
Overall Height | 16mm |
Static Load Capacity | 0 |
Material | Natural Rubber |
Mounting Type | Screw-in |
Compression Load | 0 |
Shore Hardness | 50 Shore A |
Metalwork | Zinc Plated Steel |
Foot Shape | Cylindrical |
Maximum Operating Temperature | +100°C |
Series | TB |