- RS Stock No.:
- 126-3932
- Manufacturer:
- RS PRO
97 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€13.65
(exc. VAT)
€16.79
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €13.65 | €6.825 |
5 - 9 | €12.98 | €6.49 |
10 + | €12.59 | €6.295 |
*price indicative |
- RS Stock No.:
- 126-3932
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Diameter | 20mm |
Foot Height | 20mm |
Overall Height | 20mm |
Static Load Capacity | 18.8kg |
Mounting Type | Screw-in |
Shore Hardness | 45 Shore A |
Compression Load | 18.8kg |
Metalwork | Stainless Steel |
Foot Shape | Cylindrical |
Series | AV Type C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Compression Deflection | 2mm |
- RS Stock No.:
- 126-3932
- Manufacturer:
- RS PRO