- RS Stock No.:
- 126-3933
- Manufacturer:
- RS PRO
208 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€22.00
(exc. VAT)
€27.06
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €22.00 | €5.50 |
5 - 9 | €20.89 | €5.222 |
10 + | €20.24 | €5.06 |
*price indicative |
- RS Stock No.:
- 126-3933
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Rubber Female Bump Stop Anti-Vibrational Mount (101.12kg)
A rubber bump stop mount for use in compression or as a buffer foot for the vast reduction of vibration in engines and machinery.
Cylindrical in shape with an M8 thread the anti-vibration bump stop is manufactured from natural rubber for excellent vibration absorption.
A simple to use and install anti-vibration mount achieving compression vibration damping and suitable for industrial applications.
Features and Benefits
Anti-vibration buffer foot
Female
40 x 20mm
M8 thread size
Natural rubber
Stainless Steel thread
101.12kg maximum compression load
Suitable Applications
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Foot Height | 20mm |
Overall Height | 20mm |
Static Load Capacity | 101.12kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Compression Load | 101.12kg |
Metalwork | Stainless Steel |
Shore Hardness | 55 Shore A |
Foot Shape | Cylindrical |
Maximum Operating Temperature | +100°C |
Compression Deflection | 2mm |
- RS Stock No.:
- 126-3933
- Manufacturer:
- RS PRO