- RS Stock No.:
- 185-4485
- Manufacturer:
- RS PRO
104 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€18.27
(exc. VAT)
€22.47
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €18.27 | €9.135 |
*price indicative |
- RS Stock No.:
- 185-4485
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical Bobbin Mount
The RS PRO female/female cylindrical bobbin mount has a thread size of M8 and dimensions of 30mm x 25mm (diameter x height). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
Simple and cost-effective vibration isolators
Compression load: 50.8kg
Maximum shear load: 18.30kg
Compression load: 50.8kg
Maximum shear load: 18.30kg
Applications
Static generator engines
Compressors
Motors
Compressors
Motors
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 25mm |
Material | Stainless Steel |
Metalwork | Stainless Steel |
Shore Hardness | 55 Shore A |
Foot Shape | Cylindrical |
Compression Load | 50.8kg |