- RS Stock No.:
- 162-3217
- Manufacturer:
- RS PRO
296 In stock for delivery within 2 working days
Added
Price Each
€14.15
(exc. VAT)
€17.40
(inc. VAT)
Units | Per unit |
1 + | €14.15 |
- RS Stock No.:
- 162-3217
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Mount
The RS PRO M8 anti-vibration mount is made of rubber. It uses mild steel for metal work. It is flexible in all the directions. It has an 80kg static load capacity.
Features and Benefits
Achieves high isolation values (active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity
Available in mild steel metal for food and mining industry applications
Attenuates shock loads due to its deflection capacity
Available in mild steel metal for food and mining industry applications
Applications
Bulk bin load
Computers
Discharge units
Fans
Packaging
Pumps
Security cameras
Stationary generator sets
Transit case mountings
Vibrating screens
Computers
Discharge units
Fans
Packaging
Pumps
Security cameras
Stationary generator sets
Transit case mountings
Vibrating screens
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Diameter | 114mm |
Foot Height | 35mm |
Overall Height | 35mm |
Static Load Capacity | 80kg |
Material | Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 80kg |
Compression Deflection | 1.2mm |
Series | SCM |
Maximum Operating Temperature | +100°C |