- RS Stock No.:
- 126-3899
- Manufacturer:
- RS PRO
88 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€21.92
(exc. VAT)
€26.96
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €21.92 | €10.96 |
5 - 9 | €20.80 | €10.40 |
10 + | €20.17 | €10.085 |
*price indicative |
- RS Stock No.:
- 126-3899
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment
• Portable appliances
• Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Diameter | 48mm |
Foot Height | 23mm |
Overall Height | 63mm |
Static Load Capacity | 80kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Shore Hardness | 65 Shore A |
Compression Load | 80kg |
Metalwork | Zinc Plated Steel |
Foot Shape | Cylindrical |
Maximum Operating Temperature | +100°C |
Compression Deflection | 1.5mm |
Series | FMM |
- RS Stock No.:
- 126-3899
- Manufacturer:
- RS PRO