- RS Stock No.:
- 171-2663
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Added
Price Each
€24.42
(exc. VAT)
€30.04
(inc. VAT)
Units | Per unit |
1 + | €24.42 |
- RS Stock No.:
- 171-2663
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Mount
The RS PRO DM rectangular buffer is designed as a hard rubber stop/damper and used for protecting equipment from impact forces. This mount provides progressive stiffness under increasing loads. Its dimensions are 156mm length x 64mm width x 37mm height.
Features and Benefits
Diameter is 13.5mm
Efficient design
Metal is mild steel
Efficient design
Metal is mild steel
Applications
Agricultural applications
Machinery hard stops
Rear bump stops for tipper trailers
Machinery hard stops
Rear bump stops for tipper trailers
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Diameter | 156mm |
Overall Height | 37mm |
Static Load Capacity | 0 |
Metalwork | Zinc Plated Steel |
Compression Load | 0 |
Shore Hardness | 60 Shore A |
Foot Shape | Rectangular |
Maximum Operating Temperature | +100°C |
Series | DM |