Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Apron
- RS Stock No.:
- 345-692
- Mfr. Part No.:
- WH20S-00213-00
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-692
- Mfr. Part No.:
- WH20S-00213-00
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Apron | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Reusable/Disposable | Disposable | |
| Colour | White | |
| Series | 2000 Apron - Model 213 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | RoHS Compliance | |
| Quantity Per Package | 1Per Pack | |
| Waist Closure | Tie Fastening | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Apron | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Reusable/Disposable Disposable | ||
Colour White | ||
Series 2000 Apron - Model 213 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals RoHS Compliance | ||
Quantity Per Package 1Per Pack | ||
Waist Closure Tie Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Heavy-duty apron is built for pros who need strong protection without the sweat. The microporous laminate material blocks liquids, chemicals
Low concentration liquid chemicals, liquid and particulate biohazards
Breathable comfort with lower contamination risks
Related links
- Ansell White Disposable Microporous Polyethylene Laminate Non-Woven Protective Apron
- Ansell Yellow Multi Layer Non-Woven Barrier Laminated Fabric Apron
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall, 1 Per Pack
- Ansell Green Disposable Multi Layer Non-Woven Barrier Laminated Fabric Fall Arrest Block
- Ansell Green Multi-Layer Non-Woven Barrier Laminate Fabric Chemical & Liquid Resistant Disposable Overall
- Ansell White Coverall, 42/46
- Ansell White Coverall, One Size
- Tesa 51571 Translucent Non-Woven Tape Non-Woven Backing, 25mm x 50 m
