RS Better World
Topdog Green Reusable Polyurethane Apron, 1.14 m
- RS Stock No.:
- 235-5757
- Mfr. Part No.:
- A3024
- Manufacturer:
- Topdog
Subtotal (1 unit)*
€19.37
(exc. VAT)
€23.83
(inc. VAT)
In Stock
- 24 unit(s) ready to ship
- Plus 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 235-5757
- Mfr. Part No.:
- A3024
- Manufacturer:
- Topdog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Topdog | |
| Product Type | Apron | |
| Material | Polyurethane | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Waist Size | 92 cm | |
| Length | 1.14m | |
| Standards/Approvals | No | |
| Resistance Features | Chemical Resistant | |
| Better World Product | Yes | |
| Better World Claim | Reduces Waste | |
| Select all | ||
|---|---|---|
Brand Topdog | ||
Product Type Apron | ||
Material Polyurethane | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Waist Size 92 cm | ||
Length 1.14m | ||
Standards/Approvals No | ||
Resistance Features Chemical Resistant | ||
Better World Product Yes | ||
Better World Claim Reduces Waste | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Care instructions
Machine washable on a regular setting. Dryer safe to 82 degrees without heat. Storage
These products should be stored in a cool, dry area out of direct sunlight and away from heat.
It's colour is Green
Liquid proof barrier
Reusable
Chemical Resistance
Related links
- Topdog Green Reusable Polyurethane Apron, 1.14 m
- Topdog White Reusable Polyurethane Apron, 1.14 m
- Topdog Red Reusable Polyurethane Apron, 1.14 m
- Topdog Yellow Reusable Polyurethane Apron, 1.14 m
- Topdog Brown Reusable Polyurethane Apron, 1.14 m
- Topdog Royal Blue Reusable Polyurethane Apron, 1.14 m
- Topdog Dark Blue Reusable Polyurethane Apron, 800 mm
- Topdog Green Reusable Gown, XL
