Niroflex Blue Reusable Chain Mail, TPU Apron, 1.96 m
- RS Stock No.:
- 250-6718
- Mfr. Part No.:
- AS0260850000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
€162.89
(exc. VAT)
€200.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €162.89 |
*price indicative
- RS Stock No.:
- 250-6718
- Mfr. Part No.:
- AS0260850000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Apron | |
| Material | Chain Mail, TPU | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Waist Size | 60 x 85 cm | |
| Series | Niroflex | |
| Length | 1.96m | |
| Standards/Approvals | DIN EN ISO 13998:2003 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Apron | ||
Material Chain Mail, TPU | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Waist Size 60 x 85 cm | ||
Series Niroflex | ||
Length 1.96m | ||
Standards/Approvals DIN EN ISO 13998:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex mesh apron has good fit and high comfort which is insured by broad straps and easy cleaning without residue. This aprons are detectable and blue hygienic TPU-X-straps.
Chainmail dimensions is 7.0 x 0.7 mm
Chest measure is 120 to 130 cm
Weight is 1.45 kg
Measure is 60 x 85 cm
