Showa Apron
- RS Stock No.:
- 274-3151
- Mfr. Part No.:
- CCCMA/003800/GN3
- Manufacturer:
- Showa
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€31.26
(exc. VAT)
€38.45
(inc. VAT)
- RS Stock No.:
- 274-3151
- Mfr. Part No.:
- CCCMA/003800/GN3
- Manufacturer:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Apron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Apron | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Green Reusable Polyvinyl Chloride Apron, 1.07 m
- RS PRO Green Low Density Polythene Disposable Apron
- Ralawise Apron
- RS PRO Green Polythene Disposable Apron, 200 Per Box
- RS PRO Royal Blue Reusable Cotton 860 mm
- RS PRO Yellow Polyethylene Food Safe Disposable Apron, 200 Per Box
- RS PRO Green Polyethylene Food Safe Disposable Apron, 200 Per Box
- Niroflex Blue Reusable Chain Mail 1.86 m

