RS PRO Arbitrary Waveform Generator 60 MHz Max, 2-Channel, 0.000001 Hz Min
- RS Stock No.:
- 360-038
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€364.66
(exc. VAT)
€448.53
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.66 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 907-694
Each
€476.02
(exc. VAT)
€585.50
(inc. VAT)
- RS Stock No.:
- 360-038
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Arbitrary Waveform Generator | |
| Maximum Frequency | 60MHz | |
| Minimum Frequency | 0.000001Hz | |
| Maximum Frequency Triangle Ramps | 2MHz | |
| Number of Channels | 2 | |
| Resolution | 16bit | |
| Minimum Operating Temperature | 10°C | |
| Maximum Pulse Width | 16 ns | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS and REACH, CE / UKCA | |
| Weight | 3kg | |
| Length | 310mm | |
| Height | 110mm | |
| Width | 260mm | |
| Rise - Fall Time | 25ns | |
| Interface Type | USB, USB Host | |
| Display Type | TFT | |
| Sweep | Linear | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Arbitrary Waveform Generator | ||
Maximum Frequency 60MHz | ||
Minimum Frequency 0.000001Hz | ||
Maximum Frequency Triangle Ramps 2MHz | ||
Number of Channels 2 | ||
Resolution 16bit | ||
Minimum Operating Temperature 10°C | ||
Maximum Pulse Width 16 ns | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS and REACH, CE / UKCA | ||
Weight 3kg | ||
Length 310mm | ||
Height 110mm | ||
Width 260mm | ||
Rise - Fall Time 25ns | ||
Interface Type USB, USB Host | ||
Display Type TFT | ||
Sweep Linear | ||
- COO (Country of Origin):
- CN
RS PRO Waveform Generator, 60 MHz Maximum Frequency
The RS PRO Waveform Generator is a versatile tool designed for generating a wide range of waveforms with precision. Ideal for testing and development environments, it offers a maximum frequency of 60 MHz, making it suitable for various applications in electronics and engineering.
Features and Benefits
4.3-inch TFT colour LCD for clear and easy viewing
60 MHz sine wave frequency for high-performance applications
Frequency sweep and burst capability for dynamic testing
Two channels with the same performance for versatile use
Built-in 7 digit/second high-resolution 80 MHz frequency counter for accurate measurements
Built-in high-order harmonic generator supporting up to 16-order harmonics for Advanced waveform creation
Arbitrary waveform generator with 16 bits resolution and 2M waveform length for detailed signal generation
Includes more than 160 arbitrary waveforms such as exponential rise, exponential fall, ECG, Gauss, haversine, Lorentz, dual-tone, and DC
Supports various modulations including AM, DSB-AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, and PWM for comprehensive testing
Applications
Electronics testing
Signal processing
Research and development
Engineering labs
Additional Information
Interface Type: USB Host; USB Device
Dimensions: 260.0 x 110.0 x 310.0 mm
Weight: 3 kg
Minimum Operating Temperature: 10 °C
Maximum Operating Temperature: 40 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Arbitrary Waveform Generator 60 MHz Max 0.000001 Hz Min, RSCAL
- RS PRO Arbitrary Waveform Generator 120 MHz Max 1 Hz Min
- RS PRO Arbitrary Waveform Generator 120 MHz Max 1 Hz Min, UKAS
- RS PRO Arbitrary Waveform Generator 40 MHz Max 1 Hz Min
- RS PRO Arbitrary Waveform Generator 80 MHz Max 1 Hz Min
- RS PRO Arbitrary Waveform Generator 40 MHz Max 1 Hz Min, RSCAL
- RS PRO Arbitrary Waveform Generator 80 MHz Max 1 Hz Min, RSCAL
- Tektronix AFG1062 Waveform Generator 60 MHz Max 1 Hz Min

