Tektronix AFG31021 Waveform Generator 25 MHz Max, 1 Hz Min, RSCAL
- RS Stock No.:
- 179-3510
- Mfr. Part No.:
- AFG31021
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€3,136.16
(exc. VAT)
€3,857.48
(inc. VAT)
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €3,136.16 |
*price indicative
- RS Stock No.:
- 179-3510
- Mfr. Part No.:
- AFG31021
- Manufacturer:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Maximum Frequency | 25MHz | |
| Product Type | Waveform Generator | |
| Minimum Frequency | 1Hz | |
| Maximum Frequency Triangle Ramps | 500kHz | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Number of Channels | 1 | |
| Resolution | 1 % | |
| Waveform Memory/Channel | 120kpts | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 143.3mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.7kg | |
| Length | 412.8mm | |
| Height | 191.8mm | |
| Sweep | Linear | |
| Rise - Fall Time | 7ns | |
| Calibrated | RSCAL | |
| Interface Type | USB | |
| Inputs | Trigger | |
| Maximum Output Amplitude | 2.5V Pk-Pk | |
| Display Type | Capacitive Touch Display | |
| Connector Type | USB | |
| Model Number | AFG31021 | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Maximum Frequency 25MHz | ||
Product Type Waveform Generator | ||
Minimum Frequency 1Hz | ||
Maximum Frequency Triangle Ramps 500kHz | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Number of Channels 1 | ||
Resolution 1 % | ||
Waveform Memory/Channel 120kpts | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 143.3mm | ||
Standards/Approvals RoHS | ||
Weight 4.7kg | ||
Length 412.8mm | ||
Height 191.8mm | ||
Sweep Linear | ||
Rise - Fall Time 7ns | ||
Calibrated RSCAL | ||
Interface Type USB | ||
Inputs Trigger | ||
Maximum Output Amplitude 2.5V Pk-Pk | ||
Display Type Capacitive Touch Display | ||
Connector Type USB | ||
Model Number AFG31021 | ||
- COO (Country of Origin):
- CN
Tektronix Arbitrary Function Generator Series AFG31000
Features and Benefits
Accessories
Software Updates
Applications
Related links
- Tektronix AFG31021 Waveform Generator 25 MHz Max, 1 Hz Min
- BK Precision 4054 Arbitrary Waveform Generator 25 MHz Max 1 Hz Min, RSCAL
- Tektronix AFG31101 Waveform Generator 100 MHz Max RSCAL
- Tektronix AFG31051 Waveform Generator 50 MHz Max RSCAL
- Tektronix AFG31000 Waveform Generator 250 MHz Max RSCAL
- Tektronix AFG31000 Waveform Generator 250 MHz Max 1 Hz Min, RSCAL
- Tektronix AFG31052 Waveform Generator 50 MHz Max 1 Hz Min, RSCAL
- Tektronix AFG1062 Waveform Generator 60 MHz Max 1 Hz Min, RSCAL
