Keysight Technologies 33600A Arbitrary Waveform Generator 120 MHz Max, 1 Hz Min, RSCAL
- RS Stock No.:
- 809-2713
- Mfr. Part No.:
- 33621A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€6,195.06
(exc. VAT)
€7,619.92
(inc. VAT)
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €6,195.06 |
*price indicative
- RS Stock No.:
- 809-2713
- Mfr. Part No.:
- 33621A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Arbitrary Waveform Generator | |
| Maximum Frequency | 120MHz | |
| Minimum Frequency | 1Hz | |
| Maximum Frequency Triangle Ramps | 800kHz | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Number of Channels | 1 | |
| Maximum Sampling Frequency | 4Msps | |
| Resolution | 4 Digits | |
| Minimum Pulse Delay | 2.9ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 3.5kg | |
| Length | 303.2mm | |
| Standards/Approvals | ICES001:2004, IEC 613261:2002, EN 613261:1997+A2:2001+A3:2003 | |
| Height | 103.8mm | |
| Minimum Pulse Width | 5ns | |
| Width | 261.1mm | |
| Interface Type | USB | |
| Rise - Fall Time | 2.9ns | |
| Sweep | Linear, Logarithmic | |
| Inputs | Reference In, Modulation In, Trig In | |
| Maximum Output Amplitude | 20V Pk-Pk | |
| Data Entry | Keyboard | |
| Display Type | 4.3 in TFT | |
| Connector Type | BNC | |
| Calibrated | RSCAL | |
| Model Number | 33600A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Arbitrary Waveform Generator | ||
Maximum Frequency 120MHz | ||
Minimum Frequency 1Hz | ||
Maximum Frequency Triangle Ramps 800kHz | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Number of Channels 1 | ||
Maximum Sampling Frequency 4Msps | ||
Resolution 4 Digits | ||
Minimum Pulse Delay 2.9ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Weight 3.5kg | ||
Length 303.2mm | ||
Standards/Approvals ICES001:2004, IEC 613261:2002, EN 613261:1997+A2:2001+A3:2003 | ||
Height 103.8mm | ||
Minimum Pulse Width 5ns | ||
Width 261.1mm | ||
Interface Type USB | ||
Rise - Fall Time 2.9ns | ||
Sweep Linear, Logarithmic | ||
Inputs Reference In, Modulation In, Trig In | ||
Maximum Output Amplitude 20V Pk-Pk | ||
Data Entry Keyboard | ||
Display Type 4.3 in TFT | ||
Connector Type BNC | ||
Calibrated RSCAL | ||
Model Number 33600A | ||
- COO (Country of Origin):
- MY
Keysight Technologies Arbitrary Waveform Generator, 3.5kg Weight, 50Ω Output Impedance - 33600A Series - 33621A
Features & Benefits
Applications
How large is this device?
Can I operate this device remotely?
Note
Related links
- Keysight Technologies 33600A Arbitrary Waveform Generator 120 MHz Max, 1 Hz Min
- Keysight Technologies 33600A Arbitrary Waveform Generator 120 MHz Max 1 Hz Min, RSCAL
- Keysight Technologies 33600A Arbitrary Waveform Generator 120 MHz Max 1 Hz Min
- Keysight Technologies 33600A Arbitrary Waveform Generator 80 MHz Max RSCAL
- Keysight Technologies 33600A Arbitrary Waveform Generator 80 MHz Max 1 Hz Min, RSCAL
- Keysight Technologies 33600A Arbitrary Waveform Generator 80 MHz Max, 1 Hz Min
- Keysight Technologies 33600A Arbitrary Waveform Generator 80 MHz Max 1 Hz Min
- Keysight Technologies EDU33211A Arbitrary Waveform Generator 20 MHz Max RSCAL
