DFRobot Romeo V2, Arduino Compatible Board

Subtotal (1 unit)*

€24.26

(exc. VAT)

€29.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.26

*price indicative

RS Stock No.:
124-4690
Mfr. Part No.:
DFR0225
Manufacturer:
DFRobot
Find similar products by selecting one or more attributes.
Select all

Brand

DFRobot

Product Name

Romeo V2

Kit Classification

Controller Board

COO (Country of Origin):
CN

Romeo V2 Arduino Robot Board with Motor Driver


Romeo V2 is an Arduino Robot Board (Arduino Leonardo) with Motor Driver for Robotic applications.
The controller board behaves like Arduino Leonardo and is based on the ATmega32u4 chip. Also the board can be program directly from the Arduino IDE 1.0.1 or a later version making it easy to use.

Features:
•Wide operating input voltage
•Directly support XBee and XBee form factor WiFi, bluetooth and RF modules
•ON/ OFF switch to control the system power from external motor power
•3 Digital I/O extensions (D14-D16)
•S1 - S5 switch replace jump cap, allows free use for the GPIO.
•Micro USB instead of A-B USB connector
•Analogue sensor extension port: Orange for Signal, Red for Vcc, Black for GND


Romeo family

Related links