- RS Stock No.:
- 168-1671
- Mfr. Part No.:
- 60491 7
- Manufacturer:
- Uvex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-1671
- Mfr. Part No.:
- 60491 7
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Uvex Reusable Protective Sleeve
The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This reusable protective sleeve is 340mm in length. It is made of bamboo, fibreglass and HPPE material. It has an extremely high level of cut protection with patented Uvex Bamboo TwinFlex® technology.
Features and Benefits
• Available in size is M
• Extremely tear resistant
• Free from harmful substances
• Green in colour
• Highly breathable
• Maximum blade cut resistance (level 5/C)
• Outstanding wearer comfort due to uvex climazone
• Perfect fit with 3D Ergo technology
• Silicone-free according to imprint test
• The model is suitable for contact warmth up to 100°C
• Uncoated
• Underarm protection with very good cut protection
• Extremely tear resistant
• Free from harmful substances
• Green in colour
• Highly breathable
• Maximum blade cut resistance (level 5/C)
• Outstanding wearer comfort due to uvex climazone
• Perfect fit with 3D Ergo technology
• Silicone-free according to imprint test
• The model is suitable for contact warmth up to 100°C
• Uncoated
• Underarm protection with very good cut protection
Applications
• Automotive industry
• Shipping and logistics
• Glass handling
• Construction industry
• Shipping and logistics
• Glass handling
• Construction industry
Certifications
• EN407
Specifications
Attribute | Value |
---|---|
Material | Bamboo, Fibreglass, HPPE |
Reusable/Disposable | Reusable |
Length | 340mm |
Colour | Green |
Thumb Slot | No |
Size | M |
EN388 Abrasion | 2 |
EN388 Blade | C |
EN388 Tear | 4 |
Range | C500 |
Additional EN Standards | EN407 |
- RS Stock No.:
- 168-1671
- Mfr. Part No.:
- 60491 7
- Manufacturer:
- Uvex