KYORENE K00-600 Grey Graphene, Nylon Protective Sleeve, One Size
- RS Stock No.:
- 282-9905
- Mfr. Part No.:
- K00-600
- Manufacturer:
- KYORENE
Subtotal (1 pack of 12 pairs)*
€307.67
(exc. VAT)
€378.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €307.67 | €25.639 |
*price indicative
- RS Stock No.:
- 282-9905
- Mfr. Part No.:
- K00-600
- Manufacturer:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Protective Sleeve | |
| Material | Graphene, Nylon | |
| Colour | Grey | |
| Cuff Type | Sleeves | |
| Thumb Slot | No | |
| Size | One Size | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | K00-600 | |
| Standards/Approvals | EN 388, ANSI A3, CE | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Protective Sleeve | ||
Material Graphene, Nylon | ||
Colour Grey | ||
Cuff Type Sleeves | ||
Thumb Slot No | ||
Size One Size | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series K00-600 | ||
Standards/Approvals EN 388, ANSI A3, CE | ||
RoHS Status: Exempt
The KYORENE pro graphene sleeve is thermal regulating to keep the arms comfortable and odor neutralizing to keep the sleeves smelling fresh. Standards - EN388 2X4XF.
Features
No stainless steel or fibreglass
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the arms comfortable
Odor neutralizing to keep the sleeves smelling fresh
Applications
• Metal fabrication
• Metal stamping
• Steel processing
• Glass handling
