Bourns, 4800P 2.2kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, DIP, Standard SMT

Bulk discount available

Subtotal (1 bag of 5 units)*

€8.40

(exc. VAT)

€10.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45€1.68€8.40
50 - 95€1.58€7.90
100 - 245€1.476€7.38
250 - 495€1.378€6.89
500 +€1.24€6.20

*price indicative

Packaging Options:
RS Stock No.:
865-2022
Mfr. Part No.:
4816P-1-222LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

2.2kΩ

Resistor Type

Network

Number of Resistors

8

Package/Case

DIP

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

12.45mm

Depth

2.03mm

Height

7.62mm

Dimensions

12.45 x 7.62 x 2.03mm

Series

4800P

Number of Terminals

16

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CR

Thick Film Surface Mounted Medium Body - 4800P Series


16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information


These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

Related links