BI Technologies, 628A 22kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, DIP, Standard SMT

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
625-4174
Mfr. Part No.:
628A-22K LF
Manufacturer:
BI Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

BI Technologies

Resistance

22kΩ

Number of Resistors

8

Resistor Type

Network

Package/Case

DIP

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.32W

Circuit Designator

ISOL

Length

11.3mm

Depth

5.59mm

Height

2.29mm

Dimensions

5.59 x 2.29 x 11.3mm

Number of Terminals

16

Series

628A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Temperature Coefficient

±100ppm/°C

SMT networks with 8 insulated resistors, 628A series


Related links