Rubbermaid Commercial Products Black Stainless Steel Standing Cigarette Bin, 390 mm x 990.6 mm x 330.2mm
- RS Stock No.:
- 240-8086
- Mfr. Part No.:
- FG9W3300BLA
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€303.65
(exc. VAT)
€373.49
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.65 |
*price indicative
- RS Stock No.:
- 240-8086
- Mfr. Part No.:
- FG9W3300BLA
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Cigarette Bin | |
| Mount Type | Standing | |
| Material | Stainless Steel | |
| Colour | Black | |
| Depth | 390mm | |
| Height | 990.6mm | |
| Width | 330.2mm | |
| Standards/Approvals | California prop65, CSFM, FM, REACH | |
| Trade Name | Infinity | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Cigarette Bin | ||
Mount Type Standing | ||
Material Stainless Steel | ||
Colour Black | ||
Depth 390mm | ||
Height 990.6mm | ||
Width 330.2mm | ||
Standards/Approvals California prop65, CSFM, FM, REACH | ||
Trade Name Infinity | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products the Infinity Traditional Smoking Receptacle offers sophisticated styling and all-metal construction for attractive and efficient smoking litter management. High-quality craftsmanship ensures receptacle gets the job done in any environment.
Designed with unobstructed funnels to reduce jamming during cigarette disposal
Round, metal smoking ash urns are used for cigarette disposal and have a stainless steel snuff plate to put out cigarettes and minimize smouldering
Stainless steel resists rust, stains and corrosion
Curved cap prevents items or trash being placed on top and water from entering the canister
The 360-degree disposal opening offers convenient access for easy disposal
Integrated padlock tabs allow the urn to be locked to help prevent tampering and theft
Guidance tabs on the collar and base facilitates simple removal and reattachment of receptacle during cleaning
Equipped with holes to bolt to ground to help the container remain stable and add security
Related links
- Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bin x 1.08 m x 324mm
- Rubbermaid Commercial Products Black Plastic Standing Cigarette Bin, 311 mm x 1.001 m x 311mm
- Rubbermaid Commercial Products Grey Galvanised Steel Standing Cigarette Bin x 1.09 m x 427mm
- Rubbermaid Commercial Products Black Stainless Steel Base Mount Cigarette Bin x 1.01 m x 394mm
- Rubbermaid Commercial Products Black Stainless Steel Wall Cigarette Bin, 190.5 mm x 457.2 mm x 295.4mm
- Rubbermaid Commercial Products Black Stainless Steel Base Cigarette Bin, 485 mm x 1.02 m x 480mm
- Rubbermaid Commercial Products Black Galvanised Steel Base Cigarette Bin, 357 mm x 1.03 m x 357mm
- Rubbermaid Commercial Products Grey 85 mm x 390 mm x 270mm
