STMicroelectronics Audio, 8-Pin, 1.2W MSOP TS4990IST

Subtotal (1 reel of 4000 units)*

€2,364.00

(exc. VAT)

€2,908.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.591€2,364.00

*price indicative

RS Stock No.:
165-6566
Mfr. Part No.:
TS4990IST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Audio

Product Type

Audio Amplifier

Output Power

1.2W

Application

Speaker

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

1.5MHz

Length

3mm

Standards/Approvals

No

Width

3mm

Series

TS4990I

Height

880μm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.2V

Automotive Standard

No

Maximum Operating Temperature

85°C

COO (Country of Origin):
MY

Headphone and Low Power Audio Amplifiers, STMicroelectronics


Class-AB and filterless class-D architectures for optimal audio performance and power efficiency

Capless and filterless amplification integrated features

Audio Amplifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy