STMicroelectronics Bridge Amplifier, 15-Pin TDA7266M
- RS Stock No.:
- 168-5872
- Mfr. Part No.:
- TDA7266M
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5872
- Mfr. Part No.:
- TDA7266M
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Bridge Amplifier | |
| Pin Count | 15 | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Through Hole | |
| Product Type | Audio Amplifier | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Bridge Amplifier | ||
Pin Count 15 | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Through Hole | ||
Product Type Audio Amplifier | ||
- COO (Country of Origin):
- MA
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics Bridge Amplifier, 15-Pin TDA7266M
- STMicroelectronics Bridge Amplifier 7W Multiwatt TDA7266
- STMicroelectronics 15-Pin, 15W Multiwatt
- STMicroelectronics 15-Pin, 15W Multiwatt TDA7297
- STMicroelectronics Bridge Amplifier 32W PowerSO-20
- STMicroelectronics Bridge Amplifier 26W Multiwatt TDA7391LV
- STMicroelectronics Bridge Amplifier 26W Multiwatt TDA7391
- STMicroelectronics Bridge Amplifier 27W Multiwatt E-TDA7396
