STMicroelectronics Bridge Amplifier, 11-Pin, 26W Multiwatt TDA7391
- RS Stock No.:
- 168-8930
- Mfr. Part No.:
- TDA7391
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€80.95
(exc. VAT)
€99.58
(inc. VAT)
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | €3.238 | €80.95 |
| 125 - 225 | €3.156 | €78.90 |
| 250 + | €3.069 | €76.73 |
*price indicative
- RS Stock No.:
- 168-8930
- Mfr. Part No.:
- TDA7391
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Bridge Amplifier | |
| Product Type | Audio Amplifier | |
| Output Power | 26W | |
| Application | Automotive | |
| Amplifier Class | Class A-B | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Package Type | Multiwatt | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 75kHz | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Height | 10.7mm | |
| Series | TDA7391 | |
| Length | 19.6mm | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Bridge Amplifier | ||
Product Type Audio Amplifier | ||
Output Power 26W | ||
Application Automotive | ||
Amplifier Class Class A-B | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Package Type Multiwatt | ||
Pin Count 11 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 75kHz | ||
Width 5mm | ||
Standards/Approvals No | ||
Height 10.7mm | ||
Series TDA7391 | ||
Length 19.6mm | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MA
Automotive Audio Class-AB Power Amplifiers
STs Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.
Robust designs with integrated protection against short circuits, ESD, load dumping, over-temperature
Ability to drive very low impedance speakers
Products compliant with new stop-start engine and hybrid engine standards
Optional I²C Interface and diagnostics
Optional digital input
Optional augmented efficiency
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics Bridge Amplifier 26W Multiwatt TDA7391
- STMicroelectronics Bridge Amplifier 26W Multiwatt TDA7391LV
- STMicroelectronics Bridge Amplifier 27W Multiwatt E-TDA7396
- STMicroelectronics Bridge Amplifier 7W Multiwatt TDA7266
- STMicroelectronics Bridge Amplifier, 15-Pin TDA7266M
- STMicroelectronics Bridge Amplifier 32W PowerSO-20
- STMicroelectronics Bridge Amplifier 32W PowerSO-20 E-TDA7391PDTR
- Texas Instruments Audio Power Amplifier 68W MLPP LM3886T/NOPB
