Maxim Integrated, 2-Channel Audio, 56-Pin, 50W TQFN MAX9709ETN+D
- RS Stock No.:
- 189-9341
- Mfr. Part No.:
- MAX9709ETN+D
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-9341
- Mfr. Part No.:
- MAX9709ETN+D
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Audio Equipment | |
| Output Power | 50W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | TQFN | |
| Pin Count | 56 | |
| Minimum Operating Temperature | -40°C | |
| Length | 8mm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Height | 700μm | |
| Series | MAX9709 | |
| Maximum Supply Voltage | 22V | |
| Minimum Supply Voltage | 10V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Audio Equipment | ||
Output Power 50W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type TQFN | ||
Pin Count 56 | ||
Minimum Operating Temperature -40°C | ||
Length 8mm | ||
Width 8mm | ||
Standards/Approvals No | ||
Height 700μm | ||
Series MAX9709 | ||
Maximum Supply Voltage 22V | ||
Minimum Supply Voltage 10V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PH
Audio Power Amplifiers, Maxim Integrated
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.
Audio Amplifiers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX98089ETN+T Audio Codec IC 56-Pin TQFN
- Maxim Integrated Audio Codec IC 56-Pin TQFN
- Maxim Integrated MAX98089ETN+ Audio Codec IC 56-Pin TQFN
- Texas Instruments 32-Pin, 50W HTSSOP TPA3116D2DAD
- Maxim Integrated Adjustable 3.3 V TQFN
- Maxim Integrated MAX4940ACTN+ 56-Pin TQFN
- Maxim Integrated Audio DAC 18 bit- 2-Channel Serial-I2C 8-Pin TQFN
- Maxim Integrated 56-Pin TQFN
