Maxim Integrated Audio, 5-Pin SC-70 MAX4465EXK+T
- RS Stock No.:
- 191-4838
- Mfr. Part No.:
- MAX4465EXK+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 25 units)*
€23.18
(exc. VAT)
€28.50
(inc. VAT)
Last RS stock
- Final 1,075 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.927 | €23.18 |
*price indicative
- RS Stock No.:
- 191-4838
- Mfr. Part No.:
- MAX4465EXK+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Microphone | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 200kHz | |
| Series | MAX4465 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Microphone | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 200kHz | ||
Series MAX4465 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
+2.4V to +5.5V Supply Voltage Operation
Versions with 5nA Complete Shutdown Available (MAX4467/MAX4468)
Excellent Power-Supply Rejection Ratio: 112dB
Excellent Common-Mode Rejection Ratio: 126dB
High AVOL: 125dB (RL = 100kΩ)
Rail-to-Rail Outputs
Low 24μA Quiescent Supply Current
Gain Bandwidth Product:
200kHz (MAX4465/MAX4467/MAX4469)
600kHz AV ≥ 5 (MAX4466/MAX4468)
Available in Space-Saving Packages
5-Pin SC70 (MAX4465/MAX4466)
8-Pin SOT23 (MAX4467/MAX4468/MAX4469)
Applications/Uses
Cell Phones
Digital Dictation Devices
Headsets
Hearing Aids
Microphone Preamplifiers
Portable Computing
Voice-Recognition Systems
Related links
- Maxim Integrated Audio, 5-Pin SC-70
- Texas Instruments Audio, 5-Pin SC-70
- Texas Instruments Audio, 5-Pin SC-70 OPA1671IDCKT
- MAX9910EXK+T Maxim Integrated 200 kHz, 5-Pin 5.5V SC-70
- Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5V 1.8 V 5-Pin SC-70
- MAX9119EXK+T Maxim Integrated Comparator Push Pull O/P, 1.6 μs 5.5V 1.8 V 5-Pin SC-70
- Maxim Integrated MAX6613 Series Surface Mount ±4°C, 5-Pin SC-70
- MAX9075EXK+T Maxim Integrated Comparator Rail to Rail O/P, 580 ns 5.5V 2.1 V 5-Pin SC-70
