Infineon Digital Amplifier, 48-Pin, 6W MLPQ IRS2052MTRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€6.30€12.60
10 - 18€5.80€11.60
20 - 48€5.42€10.84
50 - 98€5.045€10.09
100 +€4.655€9.31

*price indicative

Packaging Options:
RS Stock No.:
222-4956
Mfr. Part No.:
IRS2052MTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Amplifier Type

Digital Amplifier

Product Type

Audio Amplifier IC

Application

Speaker

Output Power

6W

Mount Type

Surface

Amplifier Class

Class D

Number of Channels

1

Package Type

MLPQ

Pin Count

48

Minimum Operating Temperature

-55°C

GBP - Gain Bandwidth Product

9MHz

Series

IRS2052M

Standards/Approvals

No

Length

7mm

Height

1mm

Width

7mm

Maximum Supply Voltage

15V

Minimum Supply Voltage

10V

Maximum Operating Temperature

150°C

Automotive Standard

No

The Infineon integrated Digital Audio Amplifier

Integrated analog input Class D audio amplifier in a small 5 x 6 mm PQFN package

High peak music power output

No mechanical heatsink required

Split or single power supply

Differential or single-ended input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy