Nisshinbo Micro Devices Microphone Amplifier, 14-Pin SSOP-14 NJM2783V-TE1
- RS Stock No.:
- 244-9782
- Mfr. Part No.:
- NJM2783V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
In Stock
- 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.392 | €6.96 | - |
| 10 - 95 | €1.324 | €6.62 | 4% |
| 100 - 245 | €1.252 | €6.26 | 10% |
| 250 - 495 | €1.192 | €5.96 | 14% |
| 500 + | €1.132 | €5.66 | 18% |
*price indicative
- RS Stock No.:
- 244-9782
- Mfr. Part No.:
- NJM2783V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Microphone Amplifier | |
| Amplifier Type | Microphone Amplifier | |
| Application | Audio Equipment | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | SSOP-14 | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Series | NJM2783 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 14V | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Microphone Amplifier | ||
Amplifier Type Microphone Amplifier | ||
Application Audio Equipment | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type SSOP-14 | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Series NJM2783 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 14V | ||
Minimum Supply Voltage 2.7V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2783 series is a monaural microphone amplifier with auto level control function to avoid distortion due to clipping. The voltage gain and the limit level are adjustable by external resistors. It is suitable for mini component audio system, home audio system, karaoke and others.
Monaural Microphone Amplifier
Auto level control function
Adjustable voltage gain by external resistors
Additional Gain Amplifier
Built in Buffer Amplifier
Low Equivalent Input Noise
Carefully designed to reject RF noise
Bipolar Technology
Related links
- Nisshinbo Micro Devices Microphone Amplifier, 14-Pin SSOP-14 NJM2783V-TE1
- Nisshinbo Micro Devices Audio 450mW SSOP NJM2783V-TE1
- NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 36 V 14-Pin SSOP-14
- NJM2058V-TE1 Nisshinbo Micro Devices 14-Pin 18V SSOP-14
- NJM2901CV-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- NJU72341V-TE2 Nisshinbo Micro Devices 2-Channel Audio Processor 14-Pin SSOP-14
- NJM2745V-TE1 Nisshinbo Micro Devices 15 MHz, 14-Pin 16V SSOP-14
- NJM2747V-TE1 Nisshinbo Micro Devices 10 MHz, 14-Pin 14V SSOP-14
