Nisshinbo Micro Devices, 4-Channel Audio, 14-Pin, 560mW SSOP-14 NJU72342V-TE2
- RS Stock No.:
- 248-4295
- Mfr. Part No.:
- NJU72342V-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4295
- Mfr. Part No.:
- NJU72342V-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Volume IC | |
| Output Power | 560mW | |
| Application | Audio | |
| Mount Type | Surface | |
| Number of Channels | 4 | |
| Package Type | SSOP-14 | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Series | NJU72342 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 15V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Volume IC | ||
Output Power 560mW | ||
Application Audio | ||
Mount Type Surface | ||
Number of Channels 4 | ||
Package Type SSOP-14 | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Series NJU72342 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 15V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The New Japan Radio is a 4 channels I2C electronic volume IC with external mute controls. It has many characteristics that are useful in audio application, such as low noise, low distortion and wide operating voltage range. All functions are controlled by I2C BUS interface.
Low Distortion
Low Noise
Operating Voltage is +4.5V to +14.5V
Related links
- Nisshinbo Micro Devices 14-Pin, 560mW SSOP-14
- NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 36 V 14-Pin SSOP-14
- NJU72341V-TE2 Nisshinbo Micro Devices 2-Channel Audio Processor 14-Pin SSOP-14
- NJM2901CV-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- NJM2901M-TE2 Nisshinbo Micro Devices 4-Channel Single-Supply Quad Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin
- NJM2901CG-TE2 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP-14
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP NJM2761V-TE1
- Nisshinbo Micro Devices 14-Pin, 300mW SSOP
