Texas Instruments Class-AB, 5-Pin, 20W TO-220 LM1875T/LF02

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.15

(exc. VAT)

€12.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 30 November 2026
  • Plus 360 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€5.075€10.15-
10 - 18€4.825€9.654%
20 - 48€4.33€8.6614%
50 - 98€3.905€7.8123%
100 +€3.715€7.4326%

*price indicative

Packaging Options:
RS Stock No.:
252-8823
Mfr. Part No.:
LM1875T/LF02
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier IC

Amplifier Type

Class-AB

Output Power

20W

Application

Instrument Systems, Stereo, Audio System, Servo Amplifier, Bridge Amplifier

Mount Type

Through Hole

Amplifier Class

Class A-B

Number of Channels

1

Package Type

TO-220

Pin Count

5

Minimum Operating Temperature

0°C

Series

LM1

Standards/Approvals

RoHS, REACH

Minimum Supply Voltage

60V

Maximum Operating Temperature

70°C

Automotive Standard

No

The Texas offers a LM series of monolithic power amplifier offering very low distortion and high quality performance for consumer audio applications. It is design to takes advantage of advanced circuit techniques and processing to achieve extremely low distortion levels even at high output power levels.

Output power of 30 watts

Wide power bandwidth

Thermal protection with parole circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy