STMicroelectronics Audio Power Amplifier, 15-Pin, 100W Multiwatt
- RS Stock No.:
- 920-8919
- Mfr. Part No.:
- TDA7294V
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€152.90
(exc. VAT)
€188.08
(inc. VAT)
In Stock
- Plus 425 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | €6.116 | €152.90 | - |
| 100 - 225 | €5.778 | €144.45 | 5% |
| 250 - 475 | €5.707 | €142.68 | 6% |
| 500 - 975 | €5.638 | €140.95 | 7% |
| 1000 + | €5.572 | €139.30 | 8% |
*price indicative
- RS Stock No.:
- 920-8919
- Mfr. Part No.:
- TDA7294V
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Output Power | 100W | |
| Application | Speaker | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | Multiwatt | |
| Pin Count | 15 | |
| Minimum Operating Temperature | 0°C | |
| Width | 5mm | |
| Series | TDA7294 | |
| Height | 10.7mm | |
| Length | 19.6mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 40V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Output Power 100W | ||
Application Speaker | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type Multiwatt | ||
Pin Count 15 | ||
Minimum Operating Temperature 0°C | ||
Width 5mm | ||
Series TDA7294 | ||
Height 10.7mm | ||
Length 19.6mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 40V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics Audio Power Amplifier 100W Multiwatt TDA7294V
- STMicroelectronics Audio 100W Multiwatt
- STMicroelectronics Audio Power Amplifier 38W Multiwatt STA540
- STMicroelectronics Audio Power Amplifier 60W Multiwatt TDA7296
- STMicroelectronics Audio 100W Multiwatt TDA7293V
- STMicroelectronics 15-Pin, 37W Multiwatt
- STMicroelectronics 15-Pin, 35W Multiwatt E-TDA7375V
- STMicroelectronics 15-Pin, 37W Multiwatt TDA7376B
