Belden 8728 Series 2 Screened, 152 m, Silver
- RS Stock No.:
- 382-661
- Mfr. Part No.:
- 8728 060U500
- Manufacturer:
- Belden
Subtotal (1 box of 152 metres)*
€848.54
(exc. VAT)
€1,043.70
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €848.54 | €5.583 |
*price indicative
- RS Stock No.:
- 382-661
- Mfr. Part No.:
- 8728 060U500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Cable Length | 152m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | Silver | |
| Jacket Material | PVC | |
| Series | 8728 | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 30AWG | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Cable Length 152m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour Silver | ||
Jacket Material PVC | ||
Series 8728 | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 30AWG | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Belden Audio Cable, Polypropylene Insulation, 50Ohm Impedance - 8728 060U500
Need a reliable messenger to carry sound signals to your speakers? Choose this audio cable from Belden. It carries line-level signals from input components, like mixers and signal processing equipment, to output devices such as public address systems. The unit's tinned copper conductors ensure a connection you can count on, while bi-laminate inner shielding prevents EMI so you get noiseless transmission.
Features & Benefits
• PVC outer jacket improves the cable's impact resistance, making it suitable for use in harsh environments
• Withstands up to 16.5kg of pull tension, so it's fit for heavy-duty applications
• Safe to use in challenging settings, thanks to a -20°C to +80°C operating temperature range
Applications
• Measurement and instrumentation devices
• R&D laboratories
• Computer engineering
How long is this cable?
It's 152m long, so there's enough to go around for numerous jobs or long runs.
Approvals
UL
Related links
- Belden 8618 Multi-Core Industrial Cable 1.33mm² 16 AWG 152 m, Silver Polyethylene Sheath
- Belden 88723 Series 2 Screened Red
- Belden 8461 Series 1 Silver
- Belden 8442 Series 2 Core Unscreened 152 m, Silver
- Belden 9302 Series Data Cable 2 Pairs 4 Cores 0.35 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9744 Series Multipair Industrial Cable 2 Pairs 0.35 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 8760 Series 2 Core 0.222 in OD Silver
- Belden 9873 Series 3 Screened Silver
