Tasker 4 Core, 0.14 mm² CSA, 5.2 mm OD, Black
- RS Stock No.:
- 430-227
- Distrelec Article No.:
- 300-69-681
- Mfr. Part No.:
- C116
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 100 metres)*
€203.71
(exc. VAT)
€250.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €203.71 | €2.037 |
*price indicative
- RS Stock No.:
- 430-227
- Distrelec Article No.:
- 300-69-681
- Mfr. Part No.:
- C116
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 5.2mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Voltage | 49V | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 5.2mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
Voltage 49V | ||
- COO (Country of Origin):
- IT
