Belden 8205 Series 1 Unscreened, 152 m, Silver
- RS Stock No.:
- 822-888
- Mfr. Part No.:
- 8205.00U152
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€288.65
(exc. VAT)
€355.04
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €288.65 | €1.899 |
*price indicative
- RS Stock No.:
- 822-888
- Mfr. Part No.:
- 8205.00U152
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Multicore Instrument Cable | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 152m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL1685 | |
| Jacket Colour | Silver | |
| Conductor Material | Tin Copper Wire | |
| Series | 8205 | |
| Number of Strands | 7 | |
| Core Strands | 7 x 28AWG | |
| Jacket Material | PVC | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Multicore Instrument Cable | ||
Screened/Unscreened Unscreened | ||
Cable Length 152m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL1685 | ||
Jacket Colour Silver | ||
Conductor Material Tin Copper Wire | ||
Series 8205 | ||
Number of Strands 7 | ||
Core Strands 7 x 28AWG | ||
Jacket Material PVC | ||
Size of Strands 28AWG | ||
- COO (Country of Origin):
- NL
Belden Two-Core Speaker Cable, 20 AWG, 304m Length - 8205.01305
Transmit clear audio signals with the two-core speaker cable from Belden. This component has tinned copper conductors that are highly conductive, so you can expect a reliable connection. The conductors are also resistant to corrosion, which means they won't decay easily due to moisture or contact with dissimilar metals. Thanks to a wide operating temperature range of -20°C to +60°C, this cable is suitable for use in a wide range of challenging environments. It also has a durable polyvinyl chloride (PVC) sheath which provides abrasion and impact resistance. A cable like this is frequently used in panel wiring and sound desks.
Features & Benefits
• Reel weight of 7kg for easy manual handling
• Voltage rating of 300V ensures it's suitable for use with industrial electrical circuits
Applications
• Public address systems
• Home theatre systems
• Personal computers
How do I use this speaker cable?
This speaker cable is easy to use. It has two conductors that are colour coded red and black for easy identification. Simply insert the conductors in the terminal points and you're ready to go.
Standards
NEC CMG; CEC CMG
Related links
- Belden 8205 Series 1 Unscreened Silver
- Belden 8471 Series 1 Unscreened Silver
- Belden 8205 Series Multipair Cable 2 Pairs 20 AWG 152 m Silver Sheath Polyvinyl Chloride
- Belden 9156 Series 2 Unscreened Silver
- Belden 5200UE Control Cable 1.31mm² 16 AWG 152 m, Silver Polypropylene Sheath
- Belden 5300UE Control Cable 0.82mm² 18 AWG 152 m, Silver Polypropylene Sheath
- Belden 8205 Series Multipair Cable 1 Pairs 2 Cores 0.5 mm² 30 m Silver Sheath Polyvinyl Chloride
- Belden 8442 Series 2 Core Unscreened 152 m, Silver
