Bedea 2 Core Audio Cable, White Screened, 100 m
- RS Stock No.:
- 111-6128
- Mfr. Part No.:
- 10460111
- Manufacturer:
- Bedea
Subtotal (1 reel of 100 metres)*
€230.41
(exc. VAT)
€283.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €230.41 | €2.304 |
*price indicative
- RS Stock No.:
- 111-6128
- Mfr. Part No.:
- 10460111
- Manufacturer:
- Bedea
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bedea | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Conductor Material | Bare Copper | |
| Core Strands | 24 x 200 μm | |
| Number of Strands | 24 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Bedea | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Conductor Material Bare Copper | ||
Core Strands 24 x 200 μm | ||
Number of Strands 24 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- DE
2-wire speaker cable, 0.75 → 4 mm² (24 x 0.2 mm / 30 and 50 x 0.25 mm / 56 x 0.3 mm)
These wires are specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. The wires are identified by the markings on the transparent PVC coating.
Features and Benefits
Copper strands
Cadmium-free PVC insulation in various colours
Cross-sections → 2 x 4 mm
