Belden 8428 Series 2 Core Screened, 7.37 mm OD, 305 m, Black
- RS Stock No.:
- 123-4854
- Mfr. Part No.:
- 8428 0101000
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€4,763.35
(exc. VAT)
€5,858.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,763.35 | €15.618 |
*price indicative
- RS Stock No.:
- 123-4854
- Mfr. Part No.:
- 8428 0101000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.37mm | |
| Cable Length | 305m | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Ethylene Propylene Diene Monomer | |
| Voltage | 600V | |
| Series | 8428 | |
| Conductor Material | Copper | |
| Size of Strands | 160μm | |
| Core Strands | 41 x 160 μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.37mm | ||
Cable Length 305m | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Ethylene Propylene Diene Monomer | ||
Voltage 600V | ||
Series 8428 | ||
Conductor Material Copper | ||
Size of Strands 160μm | ||
Core Strands 41 x 160 μm | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- US
Belden 2 Core Shielded Cable
Features and Benefits
• EDPM rubber insulation
• TC Braid shield
• Cotton wrap
• CPE jacket
Related links
- Belden 9184 Series 4 Core 10.16 mm OD Black
- Belden 2183R Series 4 Screened Black
- Belden 7953A Cat6 Ethernet Cable 305 m, Black PVC
- Belden 7927A Cat6 Ethernet Cable 305 m, Black PVC
- Belden 7940A Cat6 Ethernet Cable 305 m, Black PVC
- Belden 9117M Series Control Cable 0.75 mm² 305 m Black Sheath Polyvinyl Chloride
- Belden 1800F Series 305 m, Black
- Belden 7958A Cat5e Ethernet Cable Screened, Black PVC
