Subtotal (1 reel of 100 metres)*
€159.70
(exc. VAT)
€196.40
(inc. VAT)
In Stock
- 3,800 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.597 | €159.70 |
*price indicative
- RS Stock No.:
- 207-5325
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Audio Cable | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Core Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Audio Cable | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Core Strands 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CN
RS PRO 6 Core Microphone Cable
RS PRO continues to support sound engineers with the latest high-quality cables, here we are pleased to introduce a six-core screened microphone cable that offers a unique blend of versatility, quality, and strength. The RS PRO multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers.
Why would you choose this multicore microphone cable?
High-quality microphone cables are vitally important in audio sound applications. They must be able to relay signals without interference and withstand the twisting and bending commonly associated with live stage and studio setup. The RS PRO multicore microphone cable has all these features and offers PE insulation material for flexibility and protection, the ideal solution when creating your own audio, microphone cable assemblies.
Features and Benefits
• Insulation Material 1: PE
• Insulation Material 2: Semi-Conductive PE
• Black PVC Jacket
• Cross-Sectional Area: 0.22 mm²
• Core colours: Natural, Blue, Red, Yellow, Green, Violet
• Operating voltage: 60 V
• Operating temperature: -20∼+70 °C
• Conductor resistance (20°C Ω/km): 92 max.
• Insulation DC Resistance (20 °C MΩ*Km): 200 min.
• 100 m Reel
Construction
• Tinned Copper Conductor
• Insulation
• PVC Jacket
Applications
• Live stages and theatres
• Audio & sound system
• Professional studio
• Hobbyist and custom audio setups
Why would you choose RS PRO for multicore microphone cable?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 7 Black Polyethylene
- RS PRO 28 Black Polyethylene
- RS PRO 7 Black Polyethylene
- RS PRO 7 Grey Polyvinyl Chloride
- RS PRO 7 Core 100 m, Brown
- RS PRO UL11028 Series Black 0.08 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Black 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- RS PRO UL11028 Series Blue 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
