RS PRO, 100 m, Black Polyethylene

Subtotal (1 reel of 100 metres)*

€140.80

(exc. VAT)

€173.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€1.408€140.80

*price indicative

RS Stock No.:
207-5326
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Audio Cable

Cable Length

100m

Maximum Operating Temperature

80°C

Standards/Approvals

No

Jacket Colour

Black

Conductor Material

Bare Copper

Jacket Material

Polyethylene

COO (Country of Origin):
CN

RS PRO Professional Balance Multicore Microphone Cable


RS PRO introduces this high quality 2 core, professional balance, flexible cable; designed for use with live and studio microphones but can also be used for equipment interconnect. Intended to fulfil the conflicting requirements of flexibility and screening properties, therefore makes it suitable for free-standing and hand-held microphone applications.

Engineered for a reliable and uninterrupted sound, the audio cable is screened for EMI protection, meaning it has extra protection from interference that could affect sound quality.

The PVC sheath offers an excellent standard of protection and flexibility, this ensures the cable is protected from damage by twisting and bending and impact. Which makes the cable suitable for use in most professional audio applications.

Applications


This multicore cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers.

Multicore microphone cable is suitable for:

  • Live stages and theatres

  • Professional studio setups

  • Hobbyist and custom audio setups

  • Features and Benefits


  • Audio multicore cable, screened for EMI protection

  • Professional balance to reduce risk of outside noise

  • PVC outer sheath which offers protection and flexibility

  • PE Semi-Conductive insulation

  • Self-extinguishing

  • Black Sheath colour

  • Outer Diameter - 6.35 mm

  • Voltage rating – 300 V

  • 100 m length

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy