Subtotal (1 reel of 25 metres)*
€15.93
(exc. VAT)
€19.60
(inc. VAT)
In Stock
- 1,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25 + | €0.637 | €15.93 |
*price indicative
- RS Stock No.:
- 207-5333
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Audio Cable | |
| Cable Length | 25m | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Jacket Colour | Grey | |
| Jacket Material | PVC, PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Audio Cable | ||
Cable Length 25m | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Jacket Colour Grey | ||
Jacket Material PVC, PVC | ||
- COO (Country of Origin):
- CN
RS PRO Single Core Screened Cable 25m
RS PRO continues to support sound engineers with the latest high-quality cables, here we are pleased to introduce a single core screened professional microphone cable that offers a unique blend of versatility, quality, and strength. The RS PRO single core microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers, loudspeakers or amplifiers. This shielded single core cable is engineered from bare copper for optimum efficiency due to its durability resistance to shorts and long-life span as it's less likely to corrode than other wires. This cable is ideal for uses in communication and system control systems.
Features and Benefits
Applications
High-quality microphone cables are vitally important in audio sound applications. They must be able to relay signals without interference and withstand the twisting and bending commonly associated with live stage and studio setup. The RS PRO multicore microphone cable has all these features and offers PE insulation material for flexibility and protection, the ideal solution when creating your own audio, microphone cable assemblies. Multicore cables can be found in industrial and domestic environments such as
Live stages and theatres
Audio & sound system
Professional studio
Touring
Hobbyist and custom audio setups
Related links
- RS PRO Grey Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO Grey Polyvinyl Chloride
- RS PRO Grey Polyethylene
- RS PRO Black Polyethylene
- RS PRO Grey Polyvinyl Chloride, Polyvinyl Chloride
- Lapp YY Multicore Cable 25 m, Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF240 Data Cable Screened Grey Polyvinyl Chloride Sheath
