Gotham Screened 2 Core, 0.22 mm² CSA, 6mm od, 10m, Black
- RS Stock No.:
- 218-1094
- Mfr. Part No.:
- DGS2-BLACK-10M
- Manufacturer:
- Gotham
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 218-1094
- Mfr. Part No.:
- DGS2-BLACK-10M
- Manufacturer:
- Gotham
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
DGS-2 cables
Ultra-flexible, single-shielded symmetric cables designed for microphone connections.
Feature a matt PVC sheath to prevent reflection.
Drawing:
1: PVC sheath Ø 6 mm
2: copper wire shielding 0.1 mm
3: viscose paper
4: PE protective sheath for conductorØ1.5mm
5: 2 copper wire conductors (28 x 0.1 mm).
Feature a matt PVC sheath to prevent reflection.
Drawing:
1: PVC sheath Ø 6 mm
2: copper wire shielding 0.1 mm
3: viscose paper
4: PE protective sheath for conductorØ1.5mm
5: 2 copper wire conductors (28 x 0.1 mm).
![](https://media.rs-online.com/t_line/LF218109-10.gif)
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Insulation Material | PE |
Outer Diameter | 6mm |
Length | 10m |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Sheath Colour | Black |
American Wire Gauge | 24 AWG |
Sheath Material | Polyvinyl Chloride PVC |
Core Strands | 28/0.1 mm |
Size of Strands | 0.1 mm |
Conductor Material | Copper |
Balanced | Yes |
Conductor Resistance | 85 Ω/km |
Cable Shape | Multicore |
Filler Material | Rayon |
Capacitance Core To Core | 62pF/m |
Capacitance Core To Screen | 116pF/m |
Number of Strands | 28 |
Conductor Strand Type | Stranded |