S2Ceb-Groupe CaeMICRO Series 2 Core Microphone Cable, 0.22 mm² CSA Screened, 6.2mm od, 100m, Black
- RS Stock No.:
- 372-9631
- Mfr. Part No.:
- FMR22N1
- Manufacturer:
- S2Ceb-Groupe Cae
- RS Stock No.:
- 372-9631
- Mfr. Part No.:
- FMR22N1
- Manufacturer:
- S2Ceb-Groupe Cae
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Audio Cable Type | Microphone Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PE | |
| Outer Diameter | 6.2mm | |
| Length | 100m | |
| CPR Certification | Eca | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Flame Retardant | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 AWG | |
| Conductor Material | Bare Copper | |
| Number of Strands | 28 | |
| Sheath Material | PVC | |
| Capacitance Core To Core | 70pF/m | |
| Size of Strands | 0.1 mm | |
| Bedding Material | PE | |
| Voltage Rating | 250 V | |
| Screen Type | Helically Wound Copper | |
| Shielded/Unshielded | Shielded | |
| Core Strands | 28/0.1 mm | |
| Balanced | Yes | |
| Series | MICRO | |
| Cable Shape | Twisted Pair | |
| Conductor Resistance | 85 Ω/km | |
| Conductor Strand Type | Stranded | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Audio Cable Type Microphone Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PE | ||
Outer Diameter 6.2mm | ||
Length 100m | ||
CPR Certification Eca | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Flame Retardant | ||
Sheath Colour Black | ||
American Wire Gauge 24 AWG | ||
Conductor Material Bare Copper | ||
Number of Strands 28 | ||
Sheath Material PVC | ||
Capacitance Core To Core 70pF/m | ||
Size of Strands 0.1 mm | ||
Bedding Material PE | ||
Voltage Rating 250 V | ||
Screen Type Helically Wound Copper | ||
Shielded/Unshielded Shielded | ||
Core Strands 28/0.1 mm | ||
Balanced Yes | ||
Series MICRO | ||
Cable Shape Twisted Pair | ||
Conductor Resistance 85 Ω/km | ||
Conductor Strand Type Stranded | ||
- COO (Country of Origin):
- TR
Related links
- CAE GroupeFMA Series 4 Core Microphone Cable 4/4.4mm od Black
- CAE GroupeFMR Series 4 Core Microphone Cable 5 → 5.4mm od Black
- S2Ceb-Groupe Cae 4 Core Audio Cable 6.8mm od Black
- Kabeltronik 2 Core Microphone Cable 50m, Black
- Kabeltronik 2 Core Audio Cable 100m, Black
- S2Ceb-Groupe Cae MPAI Series 32 Core 17 mm OD Black
- Alpha WireAlpha Essentials Communication & Control Series 4 Core Microphone Cable 6.35mm od
- Alpha WireAlpha Essentials Communication & Control Series 2 Core Microphone Cable 6.53mm od
