NewLink NL2TTMM Series 3 Core Screened, 3.5 mm OD, 3 m, Black
- RS Stock No.:
- 280-0495
- Mfr. Part No.:
- NL2TTMM-03
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 280-0495
- Mfr. Part No.:
- NL2TTMM-03
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Audio Cable | |
| Number of Cores | 3 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.5mm | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS Compliant, ANSI/ESD S20.20:2021 | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Series | NL2TTMM | |
| Jacket Material | Metal | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Audio Cable | ||
Number of Cores 3 | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.5mm | ||
Cable Length 3m | ||
Standards/Approvals RoHS Compliant, ANSI/ESD S20.20:2021 | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Series NL2TTMM | ||
Jacket Material Metal | ||
- COO (Country of Origin):
- CN
The NewLink audio cables are assembled with gold connectors for a high quality finish and providing anti-corrosive properties. Ideal for connecting two pieces of audio equipment that have 3.5mm output on one and 3.5mm input on the other.
Oxygen free copper cores
Metal connectors
Gold contacts
Related links
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
