NewLink NLWT Series, 9.61 to 2 mm² CSA Screened, 3.5 mm OD, 160 mm, White
- RS Stock No.:
- 280-0566
- Mfr. Part No.:
- NLWT-500
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€7.05
(exc. VAT)
€8.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.05 |
*price indicative
- RS Stock No.:
- 280-0566
- Mfr. Part No.:
- NLWT-500
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Audio Cable | |
| Cross Sectional Area | 9.61 to 2 mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.5 mm | |
| Cable Length | 160mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS Compliant | |
| Jacket Colour | White | |
| Series | NLWT | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Audio Cable | ||
Cross Sectional Area 9.61 to 2 mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.5 mm | ||
Cable Length 160mm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS Compliant | ||
Jacket Colour White | ||
Series NLWT | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The NewLink NLWT-500 3.5 mm stereo splitter cable in white that allows to duplicate an audio signal to two sets of earphones, headphones or 3.5mm TRS equipment.
Stereo headphone sharer
10cm leaded adapter
Gold connections
Related links
- Belden2183R Series 8 Core Multipair Installation Cable Screened 305m, Black
- NewLink 3 Core Audio Cable Screened Black
- NewLink 3 Core Audio Cable Screened Black
- NewLink Audio Cable Screened Black
- NewLink 3 Core Audio Cable Screened Black
- NewLink 3 Core Audio Cable Screened Black
- NewLink 3 Core Audio Cable Screened Black
- NewLink 3 Core Audio Cable Screened Black
