NewLink NL2TTMF Series 3 Core, 9.61 to 2 mm² CSA Screened, 3.5 mm OD, 5 m, Black
- RS Stock No.:
- 280-0491
- Mfr. Part No.:
- NL2TTMF-105
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.42 |
*price indicative
- RS Stock No.:
- 280-0491
- Mfr. Part No.:
- NL2TTMF-105
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Audio Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 9.61 to 2 mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.5mm | |
| Cable Length | 5m | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS Compliant | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Series | NL2TTMF | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Audio Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 9.61 to 2 mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.5mm | ||
Cable Length 5m | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS Compliant | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Series NL2TTMF | ||
- COO (Country of Origin):
- CN
The NewLink audio extension cables are assembled with gold plated connectors for a higher quality connection and also providing anti-corrosion properties. Ideal for extending the length of an existing 3.5mm Stereo cable. The connectors can also be referred to TRS or Tip Ring Sleeve.
Oxygen free copper cores
Metal connectors
Gold contacts
Related links
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
